Part Details for VN5E160STR-E by STMicroelectronics
Results Overview of VN5E160STR-E by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN5E160STR-E Information
VN5E160STR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN5E160STR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7987
|
Newark | Power Load Switch, Aec-Q100, 13V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:13V, Current Limit:10A, On State Resistance:0.16Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VN5E160STR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39500 |
|
$1.1600 / $1.9100 | Buy Now |
|
DISTI #
VN5E160STR-E
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 28 V, 10 A, 210 Milliohms, 8 Pins, SOIC - Tape and Reel (Alt: VN5E160STR-E) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6917 / $0.7906 | Buy Now |
|
DISTI #
511-VN5E160STR-E
|
Mouser Electronics | Gate Drivers SNGL CH HI-SIDE DRVR RoHS: Compliant | 5213 |
|
$0.7300 / $1.5500 | Buy Now |
|
DISTI #
V36:1790_06568707
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2431 | Americas - 10000 |
|
$0.6611 | Buy Now |
|
|
STMicroelectronics | Single channel high side driver for automotive applications COO: Singapore RoHS: Compliant Min Qty: 1 | 5213 |
|
$0.8100 / $1.5200 | Buy Now |
|
DISTI #
84376998
|
Verical | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 10000 |
|
$0.6611 | Buy Now |
|
DISTI #
V36:1790_06568707
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2431 | Americas - 10000 |
|
$0.6611 | Buy Now |
|
DISTI #
84376998
|
Verical | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 10000 |
|
$0.6611 | Buy Now |
|
DISTI #
VN5E160STR-E
|
TME | IC: power switch, high-side, 10A, Ch: 1, SMD, SO8, reel,tape, 4.5÷28V Min Qty: 1 | 20238 |
|
$0.8800 / $1.2200 | Buy Now |
|
DISTI #
V36:1790_06568707
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2431 | Americas - 10000 |
|
$0.6611 | Buy Now |
US Tariff Estimator: VN5E160STR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VN5E160STR-E
VN5E160STR-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VN5E160STR-E Part Data Attributes
|
|
VN5E160STR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5E160STR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for VN5E160STR-E
This table gives cross-reference parts and alternative options found for VN5E160STR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5E160STR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN5E160S-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8 | VN5E160STR-E vs VN5E160S-E |
| VN5E160ASO-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO16 | VN5E160STR-E vs VN5E160ASO-E |
VN5E160STR-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VN5E160STR-E is -40°C to 150°C.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding, and implement filtering and shielding techniques as recommended in the application note AN1827.
-
Follow the recommended layout and routing guidelines in the application note AN1827, which includes keeping the high-current paths short and wide, and using a solid ground plane.
-
Use external protection devices such as TVS diodes and fuses to protect the VN5E160STR-E from overvoltage and overcurrent conditions.
-
Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device to maintain a junction temperature below 150°C.