Part Details for VN7003ALH by STMicroelectronics
Results Overview of VN7003ALH by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN7003ALH Information
VN7003ALH by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN7003ALH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver | 273 |
|
RFQ |
US Tariff Estimator: VN7003ALH by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN7003ALH Part Data Attributes
|
|
VN7003ALH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7003ALH
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | HPAK + 1 (OCTAPAK) | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Resources and Additional Insights for VN7003ALH
Reference Designs related to VN7003ALH
-
12V Heating Systems
Build your ST evaluation High Side Driver Automotive system: thanks to the ST's SPC5-EV-ADIS adapter and STSW-SPC5EV-ADIS, Graphical User Interface, you can combine the SPC560B-DIS Discovery board along with VIPower easy boards addressing several automotive applications such as front & rear car lighting, automotive resistive, inductive and capacitive loads, automotive smart power distribution, glow plug, heating systems, relay replacement and high power resistive and inductive actuators.<p>A broad range of Easy Boards EV-VNx7xxx from 3mΩ to 140mΩ are available on ST.COM<p>As a leading supplier of IC solutions for Smart Driving, ST provides a dedicated offer to drive and control the most modern heating systems, not only in cars, but also in everyday applications:Smart Driving<p>Seat heater<p>Glow plug driver<p>Cabin heater<p>Windshield defroster<p>Heated/Cooled compartments<p>ST’s heating system solution - based on a VIPower® Zero series power stage and SPC56 32-bit microcontrollers - provides an outstanding level of comfort, with an accurate and efficient temperature control. Complementary devices are also available for power management and ESD protection. ST’s VIPower® Zero series and SPC56 MCUs are specially designed for guaranteeing robustness in harsh environments and conditions.