Part Details for VND5160AJ-E by STMicroelectronics
Results Overview of VND5160AJ-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5160AJ-E Information
VND5160AJ-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5160AJ-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | Double channel high side driver with analog current sense for automotive applications COO: Morocco RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4300 / $2.3900 | Buy Now |
|
|
Vyrian | Interface ICs | 6965 |
|
RFQ |
US Tariff Estimator: VND5160AJ-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VND5160AJ-E
VND5160AJ-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND5160AJ-E Part Data Attributes
|
|
VND5160AJ-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5160AJ-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Hlssop, Sop12,.25,32 | |
| Pin Count | 12 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Output Current Flow Direction | Sink | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | SOP12,.25,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.62 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 15 µS | |
| Turn-on Time | 10 µS | |
| Width | 3.9 Mm |
Alternate Parts for VND5160AJ-E
This table gives cross-reference parts and alternative options found for VND5160AJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5160AJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND5160AJTR-E | STMicroelectronics | $2.2507 | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO12 | VND5160AJ-E vs VND5160AJTR-E |
VND5160AJ-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND5160AJ-E is 15A, but it's recommended to derate the current to 10A for reliable operation.
-
To ensure proper cooling, make sure to attach a heat sink to the device, and ensure good airflow around the component. The thermal resistance of the junction-to-ambient (RθJA) is 25°C/W.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the high-current paths as short as possible. Also, ensure that the input and output capacitors are placed close to the device.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the device.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of 25V or higher, and an ESR of 0.1Ω or lower.