Part Details for VND5E012AYTR-E by STMicroelectronics
Results Overview of VND5E012AYTR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E012AYTR-E Information
VND5E012AYTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E012AYTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 7458 |
|
RFQ |
US Tariff Estimator: VND5E012AYTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VND5E012AYTR-E
VND5E012AYTR-E Part Data Attributes
VND5E012AYTR-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VND5E012AYTR-E is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended operating conditions, use a suitable thermal management system, and consider the device's thermal resistance and power dissipation.
-
The recommended PCB layout and thermal pad connection can be found in the application note AN4888 from STMicroelectronics, which provides guidelines for optimal thermal performance and PCB design.
-
The VND5E012AYTR-E is rated for a maximum voltage of 12V, so it's not suitable for high-voltage applications. However, STMicroelectronics offers other devices in the same family with higher voltage ratings, such as the VND5E025AYTR-E, which can handle up to 25V.
-
The selection of external components, such as resistors and capacitors, depends on the specific application and requirements. STMicroelectronics provides a set of recommended values and guidelines in the datasheet and application notes, which should be consulted for optimal performance.