Part Details for VND5E160MJ-E by STMicroelectronics
Results Overview of VND5E160MJ-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E160MJ-E Information
VND5E160MJ-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E160MJ-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 5207 |
|
RFQ |
US Tariff Estimator: VND5E160MJ-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VND5E160MJ-E
VND5E160MJ-E Part Data Attributes
|
|
VND5E160MJ-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E160MJ-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Hlssop, Sop12,.25,32 | |
| Pin Count | 12 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | SOP12,.25,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.62 Mm | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 15 µS | |
| Turn-on Time | 10 µS | |
| Width | 3.9 Mm |
VND5E160MJ-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VND5E160MJ-E is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point above 217°C to prevent damage to the device. It's also recommended to use a reflow oven with a controlled temperature profile to ensure consistent soldering results.
-
For optimal performance and thermal management, it's recommended to follow the PCB layout guidelines provided in the datasheet. This includes keeping the device away from heat sources, using a solid ground plane, and ensuring good thermal conductivity between the device and the PCB. Additionally, consider using a thermal pad or heat sink to dissipate heat generated by the device.
-
To prevent damage during storage and shipping, handle the VND5E160MJ-E with care to avoid mechanical stress, bending, or flexing. Store the devices in their original packaging or in a protective container to prevent moisture and contamination. Avoid exposing the devices to extreme temperatures, humidity, or electrostatic discharge (ESD).
-
To ensure the VND5E160MJ-E meets the required specifications and performance, it's recommended to perform thorough testing and validation procedures, including functional testing, parametric testing, and environmental testing. Follow the testing guidelines provided in the datasheet and relevant industry standards, such as AEC-Q100 for automotive applications.