| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND5012AKTR-E | STMicroelectronics | $3.6079 | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND920 vs VND5012AKTR-E |
| VND920P-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | VND920 vs VND920P-E |
| VND920-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND920 vs VND920-E |
| VND920P13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND920 vs VND920P13TR |
| VND920P | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND920 vs VND920P |
| VND920PTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | VND920 vs VND920PTR-E |
| VND5012AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND920 vs VND5012AK-E |
| VND5025AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND920 vs VND5025AK-E |
Part Details for VND920 by STMicroelectronics
Results Overview of VND920 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND920 Information
VND920 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND920
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2708-5-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 28SO Min Qty: 700 Container: Tube |
0 Tube |
|
$3.2807 | Buy Now |
|
|
Sense Electronic Company Limited | SOP28 | 260 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | 12463 |
|
RFQ |
US Tariff Estimator: VND920 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND920 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND920 Part Data Attributes
|
|
VND920
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND920
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, So-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 28 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.005 A | |
| Output Peak Current Limit-Nom | 45 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for VND920
This table gives cross-reference parts and alternative options found for VND920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND920 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4975, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The VND920 can be configured for different voltage ranges by adjusting the external resistors R1 and R2. The datasheet provides a formula to calculate the resistor values based on the desired voltage range. Additionally, STMicroelectronics provides a voltage range configuration tool on their website to simplify the process.
-
The VND920 can handle a maximum current of 50mA. However, it's recommended to keep the current below 20mA to ensure accurate voltage measurement and to prevent overheating.
-
The VND920 requires calibration to ensure accurate voltage measurement. The calibration process involves applying a known voltage to the input pins and adjusting the internal offset and gain registers. STMicroelectronics provides a calibration procedure in the application note AN4975.
-
The VND920 is rated for operation up to 125°C. However, it's recommended to derate the device's performance and accuracy at high temperatures. STMicroelectronics provides thermal derating guidelines in the datasheet and application notes.