Part Details for VNH3SP30TR-E by STMicroelectronics
Results Overview of VNH3SP30TR-E by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNH3SP30TR-E Information
VNH3SP30TR-E by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VNH3SP30TR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84Y6689
|
Newark | Motor Driver, H-Bridge, Multipowerso, Motor Type:Pwm, No. Of Outputs:2Outputs, Output Current:30A, Output Voltage:-, Driver Case Style:Multipowerso, No. Of Pins:30Pins, Supply Voltage Min:5.5V, Supply Voltage Max:36V, Operating Rohs Compliant: Yes |Stmicroelectronics VNH3SP30TR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 243 |
|
$5.0500 / $6.0500 | Buy Now |
|
DISTI #
497-VNH3SP30TR-ECT-ND
|
DigiKey | IC MTR DRV 5.5-36V MULTIPWRSO-30 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2466 In Stock |
|
$4.8864 / $8.3700 | Buy Now |
|
DISTI #
VNH3SP30TR-E
|
Avnet Americas | H-Bridge Motor Driver 30-Pin MultiPowerSO T/R - Tape and Reel (Alt: VNH3SP30TR-E) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.5226 / $5.1687 | Buy Now |
|
DISTI #
511-VNH3SP30TR-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 12278 |
|
$4.9800 / $7.5800 | Buy Now |
|
DISTI #
V36:1790_06569141
|
Arrow Electronics | H-Bridge Motor Driver 30-Pin MultiPowerSO EP T/R Automotive AEC-Q100 COO: Malaysia RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2419 | Americas - 19000 |
|
$4.4420 / $4.4990 | Buy Now |
|
DISTI #
E02:0323_00205927
|
Arrow Electronics | H-Bridge Motor Driver 30-Pin MultiPowerSO EP T/R Automotive AEC-Q100 COO: Malaysia RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2434 | Europe - 6000 |
|
$4.3984 / $4.4407 | Buy Now |
|
DISTI #
V72:2272_06569141
|
Arrow Electronics | H-Bridge Motor Driver 30-Pin MultiPowerSO EP T/R Automotive AEC-Q100 COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2409 Container: Cut Strips | Americas - 15 |
|
$4.8710 / $7.5160 | Buy Now |
|
|
STMicroelectronics | AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER COO: Malaysia RoHS: Compliant Min Qty: 1 | 12608 |
|
$5.0100 / $7.4300 | Buy Now |
|
|
Future Electronics | VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 3000Reel |
|
$6.3500 | Buy Now |
|
|
Future Electronics | VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 520Cut Tape/Mini-Reel |
|
$7.5400 / $10.4800 | Buy Now |
US Tariff Estimator: VNH3SP30TR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VNH3SP30TR-E
VNH3SP30TR-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VNH3SP30TR-E Part Data Attributes
|
|
VNH3SP30TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH3SP30TR-E
STMicroelectronics
30A, PDSO30
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Hssop, Sop30,.75,40 | |
| Pin Count | 30 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Analog IC - Other Type | Half Bridge Brush Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G30 | |
| JESD-609 Code | e3 | |
| Length | 17.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP30,.75,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.35 Mm | |
| Supply Current-Max (Isup) | 15 Ma | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 9 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 16 Mm |
Alternate Parts for VNH3SP30TR-E
This table gives cross-reference parts and alternative options found for VNH3SP30TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNH3SP30TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VNH3SP30 | STMicroelectronics | Check for Price | 30A, PDSO30 | VNH3SP30TR-E vs VNH3SP30 |
| VNH3SP30-E | STMicroelectronics | Check for Price | 30A, PDSO30 | VNH3SP30TR-E vs VNH3SP30-E |
VNH3SP30TR-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VNH3SP30TR-E is -40°C to 150°C.
-
To protect the VNH3SP30TR-E from overvoltage, use a voltage regulator or a transient voltage suppressor (TVS) to limit the voltage to the recommended maximum rating of 40V.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the high-current paths as short as possible. Also, ensure good thermal dissipation by using a heat sink or a thermal pad.
-
To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Rds(on) x Iout^2). Where Pd is the power dissipation, Vcc is the supply voltage, Icc is the quiescent current, Rds(on) is the on-state resistance, and Iout is the output current.
-
The recommended gate resistor value for the VNH3SP30TR-E is between 10Ī© to 100Ī©, depending on the specific application and switching frequency.