-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive application
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8024
|
Newark | Driver, High Side, 19A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:4Outputs, Output Voltage:-, Output Current:19A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNQ5050AK-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VNQ5050AK-E
|
Avnet Americas | High Side Driver 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNQ5050AK-E) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive application RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9000 / $6.2100 | Buy Now |
DISTI #
VNQ5050AK-E
|
Avnet Americas | High Side Driver 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNQ5050AK-E) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 17000 |
|
RFQ | |
DISTI #
2762746
|
element14 Asia-Pacific | DRIVER, HIGH SIDE, 19A, SOIC RoHS: Compliant Min Qty: 1 Container: Each | 3877 |
|
$4.5741 / $7.3157 | Buy Now |
DISTI #
2762746
|
Farnell | DRIVER, HIGH SIDE, 19A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 2075 |
|
$3.7653 / $6.5894 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5050AK-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5050AK-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive application
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 45 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ5050AK-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ5050AK-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ5050AKTR-E | Quad channel high side driver with analog current sense for automotive application | STMicroelectronics | VNQ5050AK-E vs VNQ5050AKTR-E |