-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive application
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7975
|
Newark | Power Load Sw, Aec-Q100, 13V, Powersso24, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:19A, On State Resistance:0.05Ohm, Ic Case/Package:Powersso, No. Of Pins:24Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VNQ5050AKTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17279 |
|
$4.5100 / $7.9300 | Buy Now |
DISTI #
497-11477-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7328 In Stock |
|
$3.3353 / $6.6500 | Buy Now |
DISTI #
VNQ5050AKTR-E
|
Avnet Americas | High Side Driver 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5050AKTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.2402 / $3.6871 | Buy Now |
DISTI #
511-VNQ5050AKTR-E
|
Mouser Electronics | Gate Drivers Quad Ch HiSide Drivr RoHS: Compliant | 172873 |
|
$3.1400 / $6.6500 | Buy Now |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive application RoHS: Compliant Min Qty: 1 | 172875 |
|
$4.0800 / $6.5200 | Buy Now |
|
Future Electronics | VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 27000Reel |
|
$2.5600 / $2.6400 | Buy Now |
|
Future Electronics | VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$3.0800 / $3.7000 | Buy Now |
|
Future Electronics | VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.4400 | Buy Now |
DISTI #
VNQ5050AKTR-E
|
TME | IC: power switch, high-side, 19A, PowerSSO24, 4.5÷36V, reel,tape Min Qty: 1 | 308 |
|
$4.5800 / $6.8700 | Buy Now |
|
Ameya Holding Limited | 4xHSS 50mOhm 36V PwrSSO-24 SMD RoHSconf | 196790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5050AKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5050AKTR-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive application
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ5050AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ5050AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ5050AK-E | Quad channel high side driver with analog current sense for automotive application | STMicroelectronics | VNQ5050AKTR-E vs VNQ5050AK-E |