-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, ROHS COMPLIANT, SMD-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M5887
|
Newark | Driver, Contact Form:Dpst-No (2 Form A), Load Type:-, Load Voltage Max:-, Load Current:-, Mosfet Relay Package Style:Smd-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:-, Isolation Voltage:5.3Kv Rohs Compliant: Yes |Vishay VO1263AACTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3200 | Buy Now |
DISTI #
69AH3763
|
Newark | Mosfet Relay, -999, 9.8Ua, 14V, Smd Rohs Compliant: Yes |Vishay VO1263AACTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1700 / $5.2700 | Buy Now |
DISTI #
93K1108
|
Newark | Solid State Relay, Full Reel, Contact Form:Dpst-No (2 Form A), Load Type:-, Load Voltage Max:-, Load Current:-, Mosfet Relay Package Style:Smd-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:- Rohs Compliant: Yes |Vishay VO1263AACTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7900 | Buy Now |
DISTI #
VO1263AACTR
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD T/R - Tape and Reel (Alt: VO1263AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2815 / $2.8984 | Buy Now |
DISTI #
782-VO1263AACTR
|
Mouser Electronics | Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver RoHS: Compliant | 68 |
|
$2.2500 / $5.0700 | Buy Now |
|
Future Electronics | VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
VO1263AACTR
|
TTI | Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.1800 / $2.2300 | Buy Now |
DISTI #
VO1263AACTR
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD T/R - Tape and Reel (Alt: VO1263AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2815 / $2.8984 | Buy Now |
DISTI #
VO1263AACTR
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD T/R - Tape and Reel (Alt: VO1263AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2815 / $2.8984 | Buy Now |
DISTI #
VO1263AACTR
|
EBV Elektronik | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD T/R (Alt: VO1263AACTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO1263AACTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO1263AACTR
Vishay Intertechnologies
Optoelectronic Device, ROHS COMPLIANT, SMD-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for VO1263AACTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO1263AACTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VO1263AB | Optoelectronic Device, DIP-8 | Vishay Intertechnologies | VO1263AACTR vs VO1263AB |