Part Details for VOP-END_ITEM_DATAPACK_SFTP_LINK by Microchip Technology Inc
Results Overview of VOP-END_ITEM_DATAPACK_SFTP_LINK by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOP-END_ITEM_DATAPACK_SFTP_LINK Information
VOP-END_ITEM_DATAPACK_SFTP_LINK by Microchip Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11UNNS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-001 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 1ft | |
| MP-5FRJ12UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ12UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ12 (6 conductor) 2ft | |
| MP-5FRJ11UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 7ft |
Price & Stock for VOP-END_ITEM_DATAPACK_SFTP_LINK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VOP-END_ITEM_DATAPACK_SFTP_LINK
|
Microchip Technology Inc | Digital Datapack, Projected EOL: - Contact for Pricing ECCN: N/A | In Stock: 0 and Alternates Available |
|
RFQ |