Part Details for VP1-0190-R by Coiltronics
Results Overview of VP1-0190-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP1-0190-R Information
VP1-0190-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54601-906WPLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P6C, 1 Port | |
| 54121-810201900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
| 54601-908WPLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 8P8C, 1 Port |
Price & Stock for VP1-0190-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 ELEMENT, 12.2UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 427 |
|
$3.5764 / $6.5025 | Buy Now |
|
|
Quest Components | 1 ELEMENT, 12.2UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 292 |
|
$2.6010 / $6.5025 | Buy Now |