Part Details for VP1C331M0607 by Honorcap
Results Overview of VP1C331M0607 by Honorcap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP1C331M0607 Information
VP1C331M0607 by Honorcap is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VP1C331M0607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Capacitance Value:330UFvoltage:16Vdiameter:6.3height:7.7accuracy: ±20% Temperature:-55℃~+105℃ | 338 |
|
Buy Now |