Part Details for VP3-0138-R by Eaton
Results Overview of VP3-0138-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP3-0138-R Information
VP3-0138-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86840-138HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
| 51730-138LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 6P Right Angle Header. | |
| 10138809-101LF | Amphenol Communications Solutions | OCTIS™ - Input Output, Accessory, EMI Receptacle Ca, 26mm pitch |
Price & Stock for VP3-0138-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78434979
|
Verical | Inductor Power Wirewound 11.2uH 20% Ferrite 1.47A 0.061Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 550 |
|
$8.8298 / $10.7090 | Buy Now |
|
DISTI #
78434979
|
Verical | Inductor Power Wirewound 11.2uH 20% Ferrite 1.47A 0.061Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 550 |
|
$8.8298 / $10.7090 | Buy Now |