Part Details for VP4-0860-R by Eaton Electronics
Results Overview of VP4-0860-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP4-0860-R Information
VP4-0860-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJCSE508601 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With LEDs. | |
| 78208-606 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 6 Positions -2.54mm (0.100in) | |
| RJHSEJ08602 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for VP4-0860-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28K5800
|
Newark | Inductor, 87Uh, 30%, 0.057 Ohm, 1.7 A, |Eaton Electronics VP4-0860-R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $11.5500 | Buy Now |
|
DISTI #
74091743
|
RS | IND/XFMR, VERSA-PAC, 87.0UH, 0.90A Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7200 / $11.5300 | RFQ |
|
DISTI #
VP4-0860-R
|
TME | Transformer: impulse, -40÷125°C, 87uH, 57mΩ, ±30%, 1.7A Min Qty: 42 | 0 |
|
$4.3300 / $5.9400 | RFQ |