Part Details for VP5-0053-R by Eaton
Results Overview of VP5-0053-R by Eaton
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP5-0053-R Information
VP5-0053-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB031005322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 100ΩPositions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. | |
| 10053870-0050LF | Amphenol Communications Solutions | CF CARD EJECTOR-LEFT PUSH ROD, WITH GROUND | |
| G832MB011005322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 100ΩPositions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |