Part Details for VPB30W8M4200A1 by Amphenol Positronic
Overview of VPB30W8M4200A1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VPB30W8M4200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-VPB30W8M4200A1
|
Mouser Electronics | Power to the Board | 0 |
|
$30.3600 / $40.9900 | Order Now |
DISTI #
POSVPB30W8M4200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSVPB30W8M4200A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VPB30W8M4200A1
VPB30W8M4200A1 CAD Models
VPB30W8M4200A1 Part Data Attributes
|
VPB30W8M4200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
VPB30W8M4200A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VPB30W8M4200A1
This table gives cross-reference parts and alternative options found for VPB30W8M4200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPB30W8M4200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPB30W8M4200C2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | VPB30W8M4200A1 vs VPB30W8M4200C2 |
VPB30W8M4200A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | VPB30W8M4200A1 vs VPB30W8M4200A2 |
VPB30W8M4200C2/AA | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | VPB30W8M4200A1 vs VPB30W8M4200C2/AA |
VPB30W8M4200D1/AA | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | VPB30W8M4200A1 vs VPB30W8M4200D1/AA |