Part Details for VPH4-0860-R by Eaton
Results Overview of VPH4-0860-R by Eaton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPH4-0860-R Information
VPH4-0860-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJCSE508601 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With LEDs. | |
| 78208-606 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 6 Positions -2.54mm (0.100in) | |
| RJHSEJ08602 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for VPH4-0860-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70317943
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 180 |
|
$11.4552 / $16.0485 | Buy Now |
|
DISTI #
92911316
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$14.7500 | Buy Now |
|
DISTI #
77697351
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1552 | Americas - 12 |
|
$4.9350 | Buy Now |
|
DISTI #
70317943
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 180 |
|
$11.4552 / $16.0485 | Buy Now |
|
DISTI #
92911316
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$14.7500 | Buy Now |
|
DISTI #
77697351
|
Verical | Inductor Power Wirewound 159.65uH 30% Ferrite 1.41A 0.0828Ohm DCR Bulk COO: Philippines RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1552 | Americas - 12 |
|
$4.9350 | Buy Now |