Part Details for VR05S05 by XP Power
Results Overview of VR05S05 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR05S05 Information
VR05S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VR05S05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-VR05S05-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1118 Container: Tube |
0 Tube |
|
$2.3254 | Buy Now |
|
DISTI #
72064322
|
RS | DC-DC CONVERTER, SWITCHING REGULATER, 0.5A, SIP, VR SERIES Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.9500 | RFQ |
VR05S05 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VR05S05 Part Data Attributes
|
|
VR05S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
VR05S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip-3 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | En | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 6.5 V | |
| JESD-30 Code | R-PSIP-T3 | |
| Length | 11.6 Mm | |
| Line Regulation-Max | 0.4% | |
| Load Regulation-Max | 0.6% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 5.15 V | |
| Output Voltage-Min | 4.85 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP3,.08 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Protections | Over Load; Short Circuit | |
| Ripple Voltage (Main Out) | 0.026512 Vrms | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 2.5 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.02 S | |
| Width | 7.55 Mm |
VR05S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module is also recommended.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents. Additionally, a minimum input capacitance of 10uF is recommended.
-
The maximum allowed capacitance on the output of the VR05S05 is 220uF. Exceeding this value may cause instability or oscillation.
-
While the VR05S05 is rated for operation up to 85°C, XP Power recommends derating the output power by 2.5% per degree above 70°C to ensure reliable operation.
-
XP Power recommends using a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the VR05S05 from input voltage transients.