Part Details for VR05S15 by XP Power
Results Overview of VR05S15 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR05S15 Information
VR05S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VR05S15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-VR05S15-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1118 Container: Tube |
0 Tube |
|
$2.3254 | Buy Now |
|
DISTI #
72641731
|
RS | DC-DC CONVERTER, SWITCHING, REGULATOR, 7.5W, 15V, 0.5A, 19-36V IN, VR05 SERIES Min Qty: 43 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
DISTI #
VR05S15
|
TME | Converter: DC/DC, Uin: 19÷36VDC, Uout: 15VDC, Iout: 500mA, SIP3, THT Min Qty: 1 | 0 |
|
$2.2600 / $3.2200 | RFQ |
VR05S15 Part Data Attributes
|
|
VR05S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
VR05S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip-3 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | En | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 19 V | |
| JESD-30 Code | R-PSIP-T3 | |
| Length | 11.6 Mm | |
| Line Regulation-Max | 0.4% | |
| Load Regulation-Max | 0.6% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 15.45 V | |
| Output Voltage-Min | 14.55 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP3,.08 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Protections | Over Load, Short Circuit | |
| Ripple Voltage (Main Out) | 0.026512 Vrms | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 7.5 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.02 S | |
| Width | 7.55 Mm |
VR05S15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the VR05S15 is designed to withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range, and 1.5 mm peak-to-peak amplitude. However, it's recommended to follow XP Power's guidelines for mounting and securing the module to ensure reliable operation.
-
To ensure EMC, XP Power recommends following their guidelines for PCB layout, component placement, and shielding. Additionally, the module should be installed in a metal enclosure with a minimum thickness of 0.5 mm, and the enclosure should be connected to the module's metal baseplate.
-
The maximum allowable capacitance for the output filter is 10 μF. Exceeding this value may affect the module's stability and performance.
-
Yes, the VR05S15 is designed to operate up to 5,000 meters (16,400 feet) above sea level. However, the module's power rating may need to be derated at higher altitudes due to the lower air pressure and oxygen levels.