-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6762
|
Newark | Res, 1M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000001004JR500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3660 |
|
$0.0780 / $0.1560 | Buy Now |
DISTI #
26R4224
|
Newark | Resistor, Metal Glaze, 1 Mohm, 250 Mw, 5%, Resistance:1Mohm, Product Range:Vr25 Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.6Kv, Resistor Technology:Metal Foil Rohs Compliant: Yes |Vishay VR25000001004JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Americas | Resistor, 1 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0530 | Buy Now |
DISTI #
594-VR25000001004JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1M ohms 5% RoHS: Compliant | 38219 |
|
$0.0390 / $0.2700 | Buy Now |
|
Future Electronics | VR25 Series 0.25 W 1 MOhm ±5% ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0506 / $0.0551 | Buy Now |
DISTI #
VR25000001004JR500
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1M ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Americas | Resistor, 1 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0530 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Americas | Resistor, 1 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0530 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Abacus | Resistor, 1 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3357795
|
element14 Asia-Pacific | RES, 1M, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 3660 |
|
$0.0499 / $0.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR25000001004JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000001004JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for VR25000001004JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000001004JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000001004JA100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001004JR500 vs VR25000001004JA100 |
VR25000001004JA500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001004JR500 vs VR25000001004JA500 |