Part Details for VR37000002205JA100 by Vishay Intertechnologies
Overview of VR37000002205JA100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000002205JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7387
|
Newark | Through Hole Resistor, Vr37 Series, 22 Mohm, 500 Mw, 5%, 3500 V, Axial Leaded Rohs Compliant: Yes |Vishay VR37000002205JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7941 |
|
$0.1230 / $0.5100 | Buy Now |
DISTI #
VR37000002205JA100
|
Avnet Americas | Resistor, 22 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000002205JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
594-VR37000002205JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 22Mohms 5% RoHS: Compliant | 2682 |
|
$0.0690 / $0.4900 | Buy Now |
|
Future Electronics | VR37 Series 0.5 W 22 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 39000Ammo Pack |
|
$0.0697 / $0.0814 | Buy Now |
DISTI #
VR37000002205JA100
|
Avnet Americas | Resistor, 22 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000002205JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
VR37000002205JA100
|
TME | Resistor: metal glaze, THT, 22MΩ, 0.5W, ±5%, Ø4x10mm, 200ppm/°C Min Qty: 10 | 1300 |
|
$0.0670 / $0.1120 | Buy Now |
DISTI #
VR37000002205JA100
|
Avnet Americas | Resistor, 22 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000002205JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
VR37000002205JA100
|
Avnet Abacus | Resistor, 22 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000002205JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Metal Film Resistors 22M�� 500mW ��200ppm/�� ��5% Plugin,D4xL9mm Through Hole Resistors ROHS | 4175 |
|
$0.0630 / $0.1195 | Buy Now |
|
Chips Pulse Industry Limited | 22Mohms 0.5W ±, 200ppm/℃ ±, 5% -55℃~ 155℃ Axial Leaded Through Hole Resistors ROHS Purchase Online, Ship Immediately | 5010 |
|
$0.0579 / $0.0783 | Buy Now |
Part Details for VR37000002205JA100
VR37000002205JA100 CAD Models
VR37000002205JA100 Part Data Attributes
|
VR37000002205JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000002205JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for VR37000002205JA100
This table gives cross-reference parts and alternative options found for VR37000002205JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000002205JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000002205JR500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000002205JA100 vs VR37000002205JR500 |