There are no models available for this part yet.
Overview of VRE105C by Thaler Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
CAD Models for VRE105C by Thaler Corp
Part Data Attributes for VRE105C by Thaler Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THALER CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-CDIP-T14
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.008%
|
Alternate Parts for VRE105C
This table gives cross-reference parts and alternative options found for VRE105C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE105C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CA | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | VRE105C vs UA723CA |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | VRE105C vs MC1723CP |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | VRE105C vs LM723CJ |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE105C vs VRE410LS |
LM723CM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | VRE105C vs LM723CM |
UA723CJ | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP | Texas Instruments | VRE105C vs UA723CJ |
UA723PC | Adjustable Positive Standard Regulator, PDIP14 | Fairchild Semiconductor Corporation | VRE105C vs UA723PC |
LM723CN | High precision voltage regulator | STMicroelectronics | VRE105C vs LM723CN |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Cirrus Logic | VRE105C vs VRE410JS |
UA723DC | Adjustable Positive Standard Regulator, CDIP14 | Fairchild Semiconductor Corporation | VRE105C vs UA723DC |