Part Details for VRE127M by Thaler Corp
Overview of VRE127M by Thaler Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for VRE127M
VRE127M CAD Models
VRE127M Part Data Attributes
|
VRE127M
Thaler Corp
Buy Now
Datasheet
|
Compare Parts:
VRE127M
Thaler Corp
Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALER CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.06% |
Alternate Parts for VRE127M
This table gives cross-reference parts and alternative options found for VRE127M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE127M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | VRE127M vs LM723CN |
VRE127C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | VRE127M vs VRE127C |
NTE923D | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, | NTE Electronics Inc | VRE127M vs NTE923D |
KA723 | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | VRE127M vs KA723 |
LM723CMX | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | VRE127M vs LM723CMX |
UA723CDRE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | VRE127M vs UA723CDRE4 |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE127M vs VRE410JS |
UA723CA | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | VRE127M vs UA723CA |
KA723 | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | VRE127M vs KA723 |
UA723CNE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70 | Texas Instruments | VRE127M vs UA723CNE4 |