| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA723CN | Signetics | Check for Price | Three Terminal Voltage Reference, 1 Output, 7.15V, Trim/Adjustable, PDIP14 | LM723CN vs UA723CN |
| VRE105M | Thaler Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Hybrid, CDIP14 | LM723CN vs VRE105M |
| UA723DC | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, CDIP14 | LM723CN vs UA723DC |
| LM723CJ | STMicroelectronics | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14 | LM723CN vs LM723CJ |
| CA0723CE | Intersil Corporation | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14 | LM723CN vs CA0723CE |
| VRE127CA | Thaler Corp | Check for Price | Three Terminal Voltage Reference, 2 Output, 5V, Hybrid, CDIP14 | LM723CN vs VRE127CA |
| LM723CJ | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14 | LM723CN vs LM723CJ |
| VRE105CA | Thaler Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Hybrid, CDIP14 | LM723CN vs VRE105CA |
| UA723PC | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, PDIP14 | LM723CN vs UA723PC |
| LM723CN | Samsung Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14 | LM723CN vs LM723CN |
Part Details for LM723CN by Texas Instruments
Results Overview of LM723CN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM723CN Information
LM723CN by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM723CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM723CN-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 14-PDIP Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM723CN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM723CN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM723CN Part Data Attributes
|
|
LM723CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723CN
Texas Instruments
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 4.85 V | |
| Input-Output Voltage Differential-Max | 38 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Line Regulation-Max (%/V) | 0.018 | |
| Load Regulation-Max(%) | 0.6% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 5.334 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM723CN
This table gives cross-reference parts and alternative options found for LM723CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM723CN Frequently Asked Questions (FAQ)
-
The LM723CN can handle input voltages up to 40V, but it's recommended to keep it below 35V for reliable operation.
-
The output voltage of the LM723CN can be adjusted by connecting a resistor divider network between the output pin and the adjustment pin. The ratio of the resistors determines the output voltage.
-
The LM723CN requires a minimum input voltage of 3V above the desired output voltage to regulate properly.
-
No, the LM723CN is a linear voltage regulator and is not suitable for use in switching power supply designs. It's designed for low-power, low-dropout applications.
-
To protect the LM723CN from overheating, ensure good heat sinking, use a heat sink with a thermal resistance of 10°C/W or less, and keep the device within its recommended operating temperature range.