Part Details for VRS0603MR55R681N by YAGEO Corporation
Overview of VRS0603MR55R681N by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRS0603MR55R681N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4869
|
Newark | Varistor, 0603, 680Pf, 5.5Vdc, Voltage Rating Vac:4V, Voltage Rating V Dc:5.5V, Product Range:Vrs Series, Clamping Voltage Vc Max:15V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Yageo VRS0603MR55R681N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
VRS0603MR55R681N
|
Avnet Abacus | Var 5.5V 30A 7.2V to 10.8V 0603 Surface Mount Paper T/R (Alt: VRS0603MR55R681N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1305131
|
element14 Asia-Pacific | VARISTOR, 0603, 680PF, 5.5VDC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0191 / $0.0594 | Buy Now |
DISTI #
1305131RL
|
element14 Asia-Pacific | VARISTOR, 0603, 680PF, 5.5VDC RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0191 / $0.0308 | Buy Now |
DISTI #
1305131RL
|
Farnell | VARISTOR, 0603, 680PF, 5.5VDC RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0256 | Buy Now |
DISTI #
1305131
|
Farnell | VARISTOR, 0603, 680PF, 5.5VDC RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0256 / $0.0421 | Buy Now |
Part Details for VRS0603MR55R681N
VRS0603MR55R681N CAD Models
VRS0603MR55R681N Part Data Attributes
|
VRS0603MR55R681N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
VRS0603MR55R681N
YAGEO Corporation
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for VRS0603MR55R681N
This table gives cross-reference parts and alternative options found for VRS0603MR55R681N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRS0603MR55R681N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-A2012-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-A2012-5R5JJB |
SV5R5P1206L | Varistor, 5.5V, 0.1J, Surface Mount, CHIP | Maida Development Company | VRS0603MR55R681N vs SV5R5P1206L |
VA-B1608-5R5J | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-B1608-5R5J |
WPMLVN1206-050J-T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VRS0603MR55R681N vs WPMLVN1206-050J-T |
WPMLVN1206-050J-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VRS0603MR55R681N vs WPMLVN1206-050J-L |
WPMLVN0603-50JL | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603 | World Products Inc | VRS0603MR55R681N vs WPMLVN0603-50JL |
VM-4B3216-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VM-4B3216-5R5JJL |
VA-A1608-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-A1608-5R5JJL |
VM-4A3216-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | VRS0603MR55R681N vs VM-4A3216-5R5JJB |
WPMLVN0603-50JB | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603 | World Products Inc | VRS0603MR55R681N vs WPMLVN0603-50JB |