-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078608
|
RS | Diode, Schottky Barrier, Switching, Vr 40V, If 2.1A, Pkg SMA, Vf 0.56V, Cj 38pF, Cs 120A | Vishay PCS VS-10MQ040NPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10MQ040NPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10MQ040NPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-10MQ040NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10MQ040NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10MQ040NPBF vs 10MQ040NTR |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ040NPBF vs 10MQ040N-T3 |
VS-10MQ040-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | VS-10MQ040NPBF vs VS-10MQ040-M3/5AT |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | VS-10MQ040NPBF vs 10MQ040N |
10BQ040TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | VS-10MQ040NPBF vs 10BQ040TRPBF |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | VS-10MQ040NPBF vs 10MQ040N |
10MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10MQ040NPBF vs 10MQ040N-G |
VS-10BQ040-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | VS-10MQ040NPBF vs VS-10BQ040-M3/5BT |
10BQ040-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ040NPBF vs 10BQ040-T3 |
VS-10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | VS-10MQ040NPBF vs VS-10MQ040NTRPBF |