-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8000
|
Newark | Schottky Rectifier, 2.1A, 100V, Sma, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2.1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:780Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-10MQ100NTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23627 |
|
$0.2690 / $0.2930 | Buy Now |
DISTI #
29X0587
|
Newark | Diode Rectifier, Schottky, 2.1A, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2.1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:780Mv Rohs Compliant: Yes |Vishay VS-10MQ100NTRPBF Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2770 | Buy Now |
DISTI #
VS-10MQ100NTRPBF
|
Avnet Americas | Diode Schottky 100V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ100NTRPBF) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 127500 |
|
$0.1908 | Buy Now |
DISTI #
VS-10MQ100NTRPBF
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 780 mV - Tape and Reel (Alt: VS-10MQ100NTRPBF) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
63J8000
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 780 mV - Product that comes on tape, but is not reeled (Alt: 63J8000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 23627 Partner Stock |
|
$0.3570 / $0.6730 | Buy Now |
DISTI #
VS-10MQ100NTRPBF
|
Avnet Americas | Diode Schottky 100V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ100NTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2689 | Buy Now |
DISTI #
VS-10MQ100NTRPBF
|
Avnet Americas | Diode Schottky 100V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ100NTRPBF) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.2173 / $0.2761 | Buy Now |
DISTI #
844-10MQ100NTRPBF
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5 Amp 100 Volt RoHS: Compliant | 40157 |
|
$0.2300 / $0.6100 | Buy Now |
DISTI #
E02:0323_03045569
|
Arrow Electronics | Diode Schottky 100V 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2414 | Europe - 270000 |
|
$0.2466 | Buy Now |
DISTI #
V72:2272_07457499
|
Arrow Electronics | Diode Schottky 100V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2209 Container: Cut Strips | Americas - 7250 |
|
$0.2516 / $0.6088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10MQ100NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10MQ100NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-10MQ100NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10MQ100NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ100N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | VS-10MQ100NTRPBF vs 10MQ100N-T3 |
10MQ100NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN | International Rectifier | VS-10MQ100NTRPBF vs 10MQ100NPBF |
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ100NTRPBF vs 10MQ100N |
10MQ100N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ100NTRPBF vs 10MQ100N-T3 |
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | VS-10MQ100NTRPBF vs 10MQ100N |
10MQ100NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | VS-10MQ100NTRPBF vs 10MQ100NTR |
10MQ100NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | VS-10MQ100NTRPBF vs 10MQ100NTRPBF |
10MQ100N-STR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10MQ100NTRPBF vs 10MQ100N-STR |
10MQ100NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | VS-10MQ100NTRPBF vs 10MQ100NTR |