Part Details for VS-115CNQ015ASLPBF by Vishay Intertechnologies
Overview of VS-115CNQ015ASLPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-115CNQ015ASLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 280 |
|
RFQ |
Part Details for VS-115CNQ015ASLPBF
VS-115CNQ015ASLPBF CAD Models
VS-115CNQ015ASLPBF Part Data Attributes
|
VS-115CNQ015ASLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-115CNQ015ASLPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 5050 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-115CNQ015ASLPBF
This table gives cross-reference parts and alternative options found for VS-115CNQ015ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-115CNQ015ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115CNQ015ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 15V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | Vishay Intertechnologies | VS-115CNQ015ASLPBF vs 115CNQ015ASL |