Part Details for VS-150UR100DL by Vishay Intertechnologies
Overview of VS-150UR100DL by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-150UR100DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8536
|
Newark | Rectifier Diode,1Kv V(Rrm),do-205Aa |Vishay VS-150UR100DL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0100 / $33.4400 | Buy Now |
DISTI #
VS-150UR100DL
|
Avnet Americas | Diodes - DO-8/30 BRAZ RD-e3 - Bulk (Alt: VS-150UR100DL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8930 / $37.9753 | Buy Now |
DISTI #
844-150UR100DL
|
Mouser Electronics | Rectifiers 1000 Volt 150 Amp RoHS: Compliant | 0 |
|
$33.5500 | Order Now |
DISTI #
VS-150UR100DL
|
TTI | Rectifiers 1000 Volt 150 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$28.5600 / $33.2100 | Buy Now |
DISTI #
VS-150UR100DL
|
TME | Diode: rectifying, 1kV, 1.47V, 150A, anode to stud, DO205AA,DO8 Min Qty: 1 | 0 |
|
$38.8600 / $56.5100 | RFQ |
Part Details for VS-150UR100DL
VS-150UR100DL CAD Models
VS-150UR100DL Part Data Attributes:
|
VS-150UR100DL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-150UR100DL
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |