Part Details for VS-15ETX06-M3 by Vishay Intertechnologies
Overview of VS-15ETX06-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-15ETX06-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5590
|
Newark | Rectifier, Single, 15A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:3.2V, Reverse Recovery Time Trr Max:32Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-15ETX06-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$0.7590 / $1.3000 | Buy Now |
DISTI #
VS-15ETX06-M3
|
Avnet Americas | Hyper-Fast Recovery Rectifier 15A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-15ETX06-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4622 / $0.5872 | Buy Now |
DISTI #
78-VS-15ETX06-M3
|
Mouser Electronics | Rectifiers 600V 15A TO-220 Fred Pt RoHS: Compliant | 2382 |
|
$0.4900 / $1.1100 | Buy Now |
DISTI #
VS-15ETX06-M3
|
TTI | Rectifiers 600V 15A TO-220 Fred Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3200 In Stock |
|
$0.4650 / $0.6480 | Buy Now |
DISTI #
VS-15ETX06-M3
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 170A, TO220AC, 52ns Min Qty: 1 | 518 |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
VS-15ETX06-M3
|
EBV Elektronik | Hyper-Fast Recovery Rectifier 15A 2-Pin TO-220AC Tube (Alt: VS-15ETX06-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-15ETX06-M3
VS-15ETX06-M3 CAD Models
VS-15ETX06-M3 Part Data Attributes
|
VS-15ETX06-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETX06-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.032 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-15ETX06-M3
This table gives cross-reference parts and alternative options found for VS-15ETX06-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETX06-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETX06FPPBF | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220, ROHS COMPLIANT, TO-220, FULL PACK-2, Rectifier Diode | Vishay Semiconductors | VS-15ETX06-M3 vs VS-15ETX06FPPBF |
15ETX06FP | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PACK-2 | Vishay Intertechnologies | VS-15ETX06-M3 vs 15ETX06FP |
VS-15ETX06FP-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-15ETX06-M3 vs VS-15ETX06FP-N3 |