Part Details for VS-16F80 by Vishay Intertechnologies
Overview of VS-16F80 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VS-16F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16F80
|
Avnet Americas | Diode Switching 800V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-16F80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2670 / $4.1503 | Buy Now |
DISTI #
844-16F80
|
Mouser Electronics | Rectifiers 800 Volt 16 Amp RoHS: Compliant | 80 |
|
$3.1200 / $6.4300 | Buy Now |
DISTI #
70079085
|
RS | Diode, 16A IF, 800V, 1.6K/W, 350 A @ 50 Hz, 370 A @ 60 Hz Ifms, 12mA IR, -65C | Vishay PCS VS-16F80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $6.4300 | RFQ |
|
Future Electronics | VS16FR Series 800 V 16 A Standard Recovery Diode - DO-203AA (DO-4) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.6600 / $3.8900 | Buy Now |
DISTI #
VS-16F80
|
TTI | Rectifiers 800 Volt 16 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.0900 / $4.1500 | Buy Now |
DISTI #
VS-16F80
|
Avnet Americas | Diode Switching 800V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-16F80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2670 / $4.1503 | Buy Now |
DISTI #
VS-16F80
|
TME | Diode: rectifying, 800V, 1.23V, 16A, cathode to stud, DO203AA,DO4 Min Qty: 1 | 0 |
|
$3.1800 / $4.6500 | RFQ |
DISTI #
VS-16F80
|
EBV Elektronik | Diode Switching 800V 16A 2-Pin DO-4 (Alt: VS-16F80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-16F80
VS-16F80 CAD Models
VS-16F80 Part Data Attributes:
|
VS-16F80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-16F80
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.23 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-16F80
This table gives cross-reference parts and alternative options found for VS-16F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16F80M | Rectifier Diode, 1 Phase, 1 Element, 16A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | VS-16F80 vs VS-16F80M |