-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-19TQ015-M3
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-19TQ015-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6205 / $0.7882 | Buy Now |
DISTI #
68AC5596
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin TO-220AC Tube - Bulk (Alt: 68AC5596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$1.8200 / $2.3000 | Buy Now |
DISTI #
78-VS-19TQ015-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 15V 19A IF Single TO-220AC RoHS: Compliant | 9029 |
|
$0.6570 / $1.5300 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 19 A - 2L TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3300Tube |
|
$0.5650 / $0.6700 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 19 A - 2L TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5650 / $0.6700 | Buy Now |
DISTI #
VS-19TQ015-M3
|
TTI | Schottky Diodes & Rectifiers 15V 19A IF Single TO-220AC RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5750 / $0.5890 | Buy Now |
DISTI #
VS-19TQ015-M3
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-19TQ015-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6205 / $0.7882 | Buy Now |
DISTI #
68AC5596
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin TO-220AC Tube - Bulk (Alt: 68AC5596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$1.8200 / $2.3000 | Buy Now |
DISTI #
VS-19TQ015-M3
|
TME | Diode: Schottky rectifying, THT, 15V, 19A, TO220AC, tube, Ir: 522mA Min Qty: 1 | 103 |
|
$1.1800 / $1.7600 | Buy Now |
DISTI #
VS-19TQ015-M3
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-19TQ015-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6205 / $0.7882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-19TQ015-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-19TQ015-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Date Of Intro | 2018-01-16 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 10500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-19TQ015-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-19TQ015-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-19TQ015-M3 vs 19TQ015 |
VS-STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015-M3 vs VS-STPS20L15DPBF |
STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015-M3 vs STPS20L15DPBF |
VS-STPS20L15D-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-19TQ015-M3 vs VS-STPS20L15D-M3 |
STPS20L15D | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | VS-19TQ015-M3 vs STPS20L15D |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-19TQ015-M3 vs STPS20L15D |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015-M3 vs STPS20L15D |
MBR2515L | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | VS-19TQ015-M3 vs MBR2515L |
VS-19TQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015-M3 vs VS-19TQ015PBF |
MBR2515L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | VS-19TQ015-M3 vs MBR2515L |