VS-1N1185A
Description: Rectifier Diode, 1 Element, 40A, 150V V(RRM),

Overview of VS-1N1185A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-1N1185A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09F2684
Newark Standard Diode, 40A, 150V, Do-203Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:40A, Forward Voltage Max:1.3V, Diode Module Configuration:-, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Forward Surge Current:800A Rohs Compliant: Yes |Vishay VS-1N1185A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.1300
$7.1300 Buy Now
DISTI # VS-1N1185A
Avnet Americas Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-1N1185A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 844-1N1185A
Mouser Electronics Rectifiers 150 Volt 35 Amp RoHS: Compliant 82
  • 1 $9.6200
  • 10 $8.2500
  • 100 $6.8600
$6.8600 / $9.6200 Buy Now

CAD Models for VS-1N1185A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-1N1185A by Vishay Intertechnologies

VS-1N1185A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW LEAKAGE CURRENT
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
2500 µA
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. VS-1N1185A
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 40A, 150V V(RRM),
    VS

Alternate Parts for VS-1N1185A

This table gives cross-reference parts and alternative options found for VS-1N1185A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N1185A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1185APBFREE Rectifier Diode, Central Semiconductor Corp VS-1N1185A vs 1N1185APBFREE
1N1185ATIN/LEAD Rectifier Diode, Central Semiconductor Corp VS-1N1185A vs 1N1185ATIN/LEAD
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-5, Semitronics Corp VS-1N1185A vs 1N1185A
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon Semicon Components Inc VS-1N1185A vs 1N1185A
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB Microchip Technology Inc VS-1N1185A vs 1N1185A
Part Number Description Manufacturer Compare
1N1185ATIN/LEAD Rectifier Diode, Central Semiconductor Corp VS-1N1185A vs 1N1185ATIN/LEAD
1N2021 Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB Microchip Technology Inc VS-1N1185A vs 1N2021
1N2795 Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB Microchip Technology Inc VS-1N1185A vs 1N2795
1N1193 Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB Microchip Technology Inc VS-1N1185A vs 1N1193
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon Semicon Components Inc VS-1N1185A vs 1N1185A
1N1193A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB Microchip Technology Inc VS-1N1185A vs 1N1193A
1N1185APBFREE Rectifier Diode, Central Semiconductor Corp VS-1N1185A vs 1N1185APBFREE
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-5, Semitronics Corp VS-1N1185A vs 1N1185A
1N1185A Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-5, Central Semiconductor Corp VS-1N1185A vs 1N1185A

Related Parts for VS-1N1185A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-1N1185A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-1N1185A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-1N1185A would you like to use for your alert(s)?
  • Please alert me when VS-1N1185A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-1N1185A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-1N1185A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-1N1185A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-1N1185A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-1N1185A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: