Part Details for VS-20CTH03FP-N3 by Vishay Semiconductors
Overview of VS-20CTH03FP-N3 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS-20CTH03FP-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20CTH03FP-N3GI-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
801 In Stock |
|
$1.1607 / $2.6700 | Buy Now |
Part Details for VS-20CTH03FP-N3
VS-20CTH03FP-N3 CAD Models
VS-20CTH03FP-N3 Part Data Attributes
|
VS-20CTH03FP-N3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-20CTH03FP-N3
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-20CTH03FP-N3
This table gives cross-reference parts and alternative options found for VS-20CTH03FP-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20CTH03FP-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20CTH03FPPBF | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220, FULL PACK-3 | Vishay Intertechnologies | VS-20CTH03FP-N3 vs VS-20CTH03FPPBF |
VS-20CTH03FP-N3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, TO-220FP, 3 PIN | Vishay Intertechnologies | VS-20CTH03FP-N3 vs VS-20CTH03FP-N3 |
20CTH03FP | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, TO-220, FULL PACK-3 | Vishay Intertechnologies | VS-20CTH03FP-N3 vs 20CTH03FP |
VS-20CTH03FPPBF | DIODE 10 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, TO-220, FULL PACK-3, Rectifier Diode | Vishay Semiconductors | VS-20CTH03FP-N3 vs VS-20CTH03FPPBF |