VS-25F80M
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of VS-25F80M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for VS-25F80M by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X2148
Newark Diodes - Do4 Braz Sqr |Vishay VS-25F80M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.7100
  • 250 $6.3900
  • 500 $5.9400
$5.9400 / $6.7100 Buy Now
DISTI # VS-25F80M
Avnet Americas Diodes - DO4 BRAZ SQR - Tape and Reel (Alt: VS-25F80M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 100 $5.3636
$5.3636 Buy Now
DISTI # 844-25F80M
Mouser Electronics Rectifiers 25A 800V Single Diode RoHS: Compliant 0
  • 1 $10.8900
  • 10 $9.3400
  • 100 $7.7700
  • 500 $6.8600
  • 1,000 $6.1700
$6.1700 / $10.8900 Order Now
DISTI # VS-25F80M
TTI Rectifiers 25A 800V Single Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk Americas - 0
  • 100 $7.6900
  • 500 $6.7900
  • 1,000 $6.1100
$6.1100 / $7.6900 Buy Now

CAD Models for VS-25F80M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-25F80M by Vishay Intertechnologies

VS-25F80M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-4, 1 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
373 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
12000 µA
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. VS-25F80M
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Related Parts for VS-25F80M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-25F80M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-25F80M by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-25F80M would you like to use for your alert(s)?
  • Please alert me when VS-25F80M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-25F80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-25F80M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-25F80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-25F80M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-25F80M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: