Part Details for VS-302UR60A by Vishay Intertechnologies
Overview of VS-302UR60A by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-302UR60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-302UR60A
|
Mouser Electronics | Small Signal Switching Diodes 600 Volt 300 Amp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VS-302UR60A
|
TTI | Small Signal Switching Diodes 600 Volt 300 Amp pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Kit |
Americas - 60 In Stock |
|
$38.3500 | Buy Now |
Part Details for VS-302UR60A
VS-302UR60A CAD Models
VS-302UR60A Part Data Attributes
|
VS-302UR60A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-302UR60A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 40000 µA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |