-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 4 A, 15 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30BQ015-M3/9ATGICT-ND
|
DigiKey | DIODE SCHOTTKY 15V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4941 In Stock |
|
$0.3416 / $0.3768 | Buy Now |
|
New Advantage Corporation | VS-30BQ015-M3 15 V 650 A Surface Mount Schottky Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.2493 / $0.2671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-30BQ015-M3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30BQ015-M3/9AT
Vishay Semiconductors
DIODE 4 A, 15 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-30BQ015-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30BQ015-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30BQ015-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ015-M3/9AT vs 30BQ015-T3 |
VS-30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Semiconductors | VS-30BQ015-M3/9AT vs VS-30BQ015TRPBF |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ015-M3/9AT vs 30BQ015 |
VS-30BQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | VS-30BQ015-M3/9AT vs VS-30BQ015PBF |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ015-M3/9AT vs 30BQ015 |
30BQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ015-M3/9AT vs 30BQ015TR |
30BQ015-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ015-M3/9AT vs 30BQ015-T3 |
VS-30BQ015-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, | Vishay Intertechnologies | VS-30BQ015-M3/9AT vs VS-30BQ015-M3/9AT |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ015-M3/9AT vs 30BQ015 |
VS-30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | VS-30BQ015-M3/9AT vs VS-30BQ015TRPBF |