-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30BQ100PBF
|
Avnet Americas | Diode Schottky 100V 4A 2-Pin SMC - Bulk (Alt: VS-30BQ100PBF) Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 3A, 100V, SILICON, RECTIFIER DIODE | 50 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 3A, 100V, SILICON, RECTIFIER DIODE | 101 |
|
$1.2980 / $2.3600 | Buy Now |
|
Quest Components | 3A, 100V, SILICON, RECTIFIER DIODE | 101 |
|
$1.6000 / $3.2000 | Buy Now |
DISTI #
VS-30BQ100PBF
|
Avnet Americas | Diode Schottky 100V 4A 2-Pin SMC - Bulk (Alt: VS-30BQ100PBF) Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-30BQ100PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30BQ100PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-30BQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30BQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | VS-30BQ100PBF vs 30BQ100 |
30BQ100PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ100PBF vs 30BQ100PBF |
30BQ100-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ100PBF vs 30BQ100-GT3 |
VS-30BQ100-M3/9AT | DIODE 4 A, 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-30BQ100PBF vs VS-30BQ100-M3/9AT |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ100PBF vs 30BQ100 |
30BQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ100PBF vs 30BQ100TRPBF |
30BQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ100PBF vs 30BQ100TRPBF |
30BQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ100PBF vs 30BQ100-G |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ100PBF vs 30BQ100 |
30BQ100-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ100PBF vs 30BQ100-T3 |