Part Details for VS-30CPQ090PBF by Vishay Semiconductors
Overview of VS-30CPQ090PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-30CPQ090PBF
VS-30CPQ090PBF CAD Models
VS-30CPQ090PBF Part Data Attributes:
|
VS-30CPQ090PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30CPQ090PBF
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 920 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 550 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CPQ090PBF
This table gives cross-reference parts and alternative options found for VS-30CPQ090PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CPQ090PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30CPQ090-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 90V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CPQ090PBF vs VS-30CPQ090-N3 |
VS-30CPQ090-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30CPQ090PBF vs VS-30CPQ090-N3 |
30CPQ090 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 33A, 90V V(RRM), Silicon, TO-247AA | Vishay Semiconductors | VS-30CPQ090PBF vs 30CPQ090 |