There are no models available for this part yet.
Overview of VS-30CTH02-N3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for VS-30CTH02-N3 by Vishay Semiconductors
Part Data Attributes for VS-30CTH02-N3 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
HYPER FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-30CTH02-N3
This table gives cross-reference parts and alternative options found for VS-30CTH02-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTH02-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW99W-200 | 15A, 200V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | VS-30CTH02-N3 vs BYW99W-200 |
VS-MUR3020WT-N3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CTH02-N3 vs VS-MUR3020WT-N3 |
UF3020 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | VS-30CTH02-N3 vs UF3020 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-30CTH02-N3 vs VS-MUR3020WTPBF |
MBR30200PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | VS-30CTH02-N3 vs MBR30200PTC0G |
MUR3020PT-PBF | Rectifier Diode | Digitron Semiconductors | VS-30CTH02-N3 vs MUR3020PT-PBF |
MUR3020WTHR | Rectifier Diode | Digitron Semiconductors | VS-30CTH02-N3 vs MUR3020WTHR |
SB30200CT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | VS-30CTH02-N3 vs SB30200CT-LF |
MUR3020WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V, TO-247, 30-TUBE | onsemi | VS-30CTH02-N3 vs MUR3020WT |
NTE6246 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, | NTE Electronics Inc | VS-30CTH02-N3 vs NTE6246 |