Part Details for VS-30CTH02SPBF by Vishay Intertechnologies
Overview of VS-30CTH02SPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CTH02SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7860
|
Newark | Hyperfast Rectifier, Common Cathode 30A, D2Pak, Repetitive Peak Reverse Voltage:200V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.05V, Reverse Recovery Time:35Ns, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-30CTH02SPBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1298415
|
element14 Asia-Pacific | DIODE, FAST, 15A, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1816 / $2.3998 | Buy Now |
DISTI #
1298415
|
Farnell | DIODE, FAST, 15A, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$1.2163 / $2.9971 | Buy Now |
Part Details for VS-30CTH02SPBF
VS-30CTH02SPBF CAD Models
VS-30CTH02SPBF Part Data Attributes
|
VS-30CTH02SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTH02SPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HFRHP | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CTH02SPBF
This table gives cross-reference parts and alternative options found for VS-30CTH02SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTH02SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30CTH02STRL-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02STRL-M3 |
30CTH02STRRPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-30CTH02SPBF vs 30CTH02STRRPBF |
VS-30CTH02SHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02SHM3 |
VS-30CTH02STRLPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02STRLPBF |
VS-30CTH02S-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02S-M3 |
VS-30CTH02STRR-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02STRR-M3 |
30CTH02STRL | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-30CTH02SPBF vs 30CTH02STRL |
VS-30CTH02STRRHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-30CTH02SPBF vs VS-30CTH02STRRHM3 |
UB30DCT-E3/8W | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-30CTH02SPBF vs UB30DCT-E3/8W |
UB30DCT-E3/4W | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-30CTH02SPBF vs UB30DCT-E3/4W |