Part Details for VS-30CTQ060STRLPBF by Vishay Intertechnologies
Overview of VS-30CTQ060STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CTQ060STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30CTQ060STRLPBF
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: VS-30CTQ060STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.1735 / $2.7612 | Buy Now |
Part Details for VS-30CTQ060STRLPBF
VS-30CTQ060STRLPBF CAD Models
VS-30CTQ060STRLPBF Part Data Attributes
|
VS-30CTQ060STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTQ060STRLPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CTQ060STRLPBF
This table gives cross-reference parts and alternative options found for VS-30CTQ060STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ060STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ060S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060STRLPBF vs 30CTQ060S-GT4 |
30CTQ060STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060STRLPBF vs 30CTQ060STRL |
30CTQ060S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060STRLPBF vs 30CTQ060S |
30CTQ060S-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060STRLPBF vs 30CTQ060S-G |
VS-30CTQ060STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTQ060STRLPBF vs VS-30CTQ060STRL-M3 |
30CTQ060STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060STRLPBF vs 30CTQ060STRR |
30CTQ060S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060STRLPBF vs 30CTQ060S-T4 |
30CTQ060S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ060STRLPBF vs 30CTQ060S-T4 |
VS-30CTQ060SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060STRLPBF vs VS-30CTQ060SPBF |
30CTQ060STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ060STRLPBF vs 30CTQ060STRR |