There are no models available for this part yet.
Overview of VS-30WQ04FNTRL-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VS-30WQ04FNTRL-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T4554
|
Newark | Schottky - D-Pak |Vishay VS-30WQ04FNTRL-M3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now | |
DISTI #
VS-30WQ04FNTRL-M3
|
Avnet Americas | Schottky - D-PAK (Alt: VS-30WQ04FNTRL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1955 | Buy Now | |
DISTI #
78-VS-30WQ04FNTRL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 2714 |
|
$0.2360 / $0.6300 | Buy Now | |
DISTI #
VS-30WQ04FNTRL-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2350 | Buy Now | |
DISTI #
VS-30WQ04FNTRL-M3
|
TME | Diode: Schottky rectifying, SMD, 40V, 3.5A, DPAK Min Qty: 1 | 0 |
|
$0.3080 / $0.7370 | RFQ | |
DISTI #
VS-30WQ04FNTRL-M3
|
EBV Elektronik | Diode Schottky 40V 3.5A 3-Pin(2+Tab) DPAK T/R (Alt: VS-30WQ04FNTRL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.4493 / $0.4855 | Buy Now |
CAD Models for VS-30WQ04FNTRL-M3 by Vishay Intertechnologies
Part Data Attributes for VS-30WQ04FNTRL-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-252AA, DPAK-3
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.49 V
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for VS-30WQ04FNTRL-M3
This table gives cross-reference parts and alternative options found for VS-30WQ04FNTRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30WQ04FNTRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30WQ04FNTRL-M3 | DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-30WQ04FNTRL-M3 vs VS-30WQ04FNTRL-M3 |
Related Parts for VS-30WQ04FNTRL-M3
-
VS-30WQ04FNTRLPBFRectifier Diodes
-
SMBJ5350B-TPZener Diodes
-
CL10B471KB8NNNCFixed Capacitors
-
SPB20N60S5ATMA1Power Field-Effect Transistors
-
STM8L052R8T6Microcontrollers
-
VIPER013XSSwitching Regulator or Controllers
-
FDV303NSmall Signal Field-Effect Transistors
-
STMPS2151STRPeripheral Drivers
-
BQ24450DWTRPower Management Circuits