-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4556
|
Newark | Schottky - D-Pak |Vishay VS-30WQ06FN-M3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
VS-30WQ06FN-M3
|
Avnet Americas | Diode Schottky 60V 3.5A 3-Pin(2+Tab) DPAK Tube (Alt: VS-30WQ06FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1951 | Buy Now |
DISTI #
78-VS-30WQ06FN-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 25580 |
|
$0.2060 / $0.4700 | Buy Now |
DISTI #
VS-30WQ06FN-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.2060 / $0.2110 | Buy Now |
DISTI #
VS-30WQ06FN-M3
|
TME | Diode: Schottky rectifying, SMD, 60V, 3.5A, DPAK, tube Min Qty: 1 | 1364 |
|
$0.2870 / $0.5900 | Buy Now |
DISTI #
VS-30WQ06FN-M3
|
Avnet Asia | Diode Schottky 60V 3.5A 3-Pin(2+Tab) DPAK Tube (Alt: VS-30WQ06FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803606103869
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 1275 |
|
$0.2190 / $0.2780 | Buy Now |
DISTI #
VS-30WQ06FN-M3
|
EBV Elektronik | Diode Schottky 60V 3.5A 3-Pin(2+Tab) DPAK Tube (Alt: VS-30WQ06FN-M3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-30WQ06FN-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30WQ06FN-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 490 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-30WQ06FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30WQ06FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30WQ06FNTRLPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-30WQ06FN-M3 vs VS-30WQ06FNTRLPBF |
VS-30WQ06FNTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-30WQ06FN-M3 vs VS-30WQ06FNTRR-M3 |
VS-30WQ06FNTRRPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-30WQ06FN-M3 vs VS-30WQ06FNTRRPBF |
30WQ06FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Semiconductors | VS-30WQ06FN-M3 vs 30WQ06FNTRL |
VS-30WQ06FNTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-30WQ06FN-M3 vs VS-30WQ06FNTRL-M3 |
30WQ06FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-30WQ06FN-M3 vs 30WQ06FN |
VS-30WQ06FNTR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-30WQ06FN-M3 vs VS-30WQ06FNTR-M3 |
30WQ06FN-GT4 | Rectifier Diode, | Sensitron Semiconductors | VS-30WQ06FN-M3 vs 30WQ06FN-GT4 |
VS-30WQ06FNTRL-M3 | DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-30WQ06FN-M3 vs VS-30WQ06FNTRL-M3 |
VS-30WQ06FNPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-30WQ06FN-M3 vs VS-30WQ06FNPBF |