Part Details for VS-3EYH02HM3/I by Vishay Intertechnologies
Overview of VS-3EYH02HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-3EYH02HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2664
|
Newark | Freds - Slimsmaw |Vishay VS-3EYH02HM3/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1910 | Buy Now |
DISTI #
VS-3EYH02HM3/I
|
Avnet Americas | Hyperfast Rectifier 200V 3A Automotive 2-Pin DO-221AD T/R (Alt: VS-3EYH02HM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
78-VS-3EYH02HM3/I
|
Mouser Electronics | Rectifiers RECT 200V LOW VF SOFT RoHS: Compliant | 2932 |
|
$0.1500 / $0.5200 | Buy Now |
DISTI #
VS-3EYH02HM3/I
|
TTI | Rectifiers RECT 200V LOW VF SOFT RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1540 | Buy Now |
DISTI #
VS-3EYH02HM3/I
|
TME | Diode: rectifying, SMD, 200V, 3A, DO221AD,slimSMAW Min Qty: 1 | 0 |
|
$0.2040 / $0.4900 | RFQ |
Part Details for VS-3EYH02HM3/I
VS-3EYH02HM3/I CAD Models
VS-3EYH02HM3/I Part Data Attributes:
|
VS-3EYH02HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-3EYH02HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-3EYH02HM3/I
This table gives cross-reference parts and alternative options found for VS-3EYH02HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-3EYH02HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | VS-3EYH02HM3/I vs SS320ALH |
SK320AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02HM3/I vs SK320AF |
SS320AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02HM3/I vs SS320AF |
SS320AQF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02HM3/I vs SS320AQF1 |
SK320BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | VS-3EYH02HM3/I vs SK320BH |
SS320F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02HM3/I vs SS320F1 |