Part Details for VS-40HFR40 by Vishay Intertechnologies
Overview of VS-40HFR40 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40HFR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F6979
|
Newark | Standard Diode, 40A, 400V, Do-5, Repetitive Peak Reverse Voltage:400V, Average Forward Current:40A, Forward Voltage Max:1.3V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Forward Surge Current:595A Rohs Compliant: Yes |Vishay VS-40HFR40 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.6100 | Buy Now |
DISTI #
19J5368
|
Newark | Diode, Standard, 40A, 400V, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):40A, Forward Voltage Vf Max:1.3V, Diode Module Configuration:Single, Product Range:Vs-40 Series, Current Ifsm:570A, Diode Case Style:Do-5, Rohs Compliant: Yes |Vishay VS-40HFR40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6600 / $6.7400 | Buy Now |
DISTI #
VS-40HFR40
|
Avnet Americas | Diode Switching 400V 40A 2-Pin DO-5 - Rail/Tube (Alt: VS-40HFR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.8165 / $4.8483 | Buy Now |
DISTI #
844-40HFR40
|
Mouser Electronics | Rectifiers 400 Volt 40 Amp RoHS: Compliant | 96 |
|
$3.6100 / $6.6200 | Buy Now |
DISTI #
70078775
|
RS | Diode, Rectifier, Standard, Vr 400V, If 40A, Pkg DO-203AB (DO-5),Config Common Anode | Vishay PCS VS-40HFR40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$4.9400 / $6.5900 | Buy Now |
DISTI #
VS-40HFR40
|
TTI | Rectifiers 400 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.5700 / $4.5200 | Buy Now |
DISTI #
VS-40HFR40
|
TME | Diode: rectifying, 400V, 1.3V, 40A, anode to stud, DO203AB,DO5 Min Qty: 1 | 135 |
|
$5.5800 / $7.5400 | Buy Now |
DISTI #
VS-40HFR40
|
EBV Elektronik | Diode Switching 400V 40A 2-Pin DO-5 (Alt: VS-40HFR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 900 |
|
Buy Now |
Part Details for VS-40HFR40
VS-40HFR40 CAD Models
VS-40HFR40 Part Data Attributes
|
VS-40HFR40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40HFR40
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-40HFR40
This table gives cross-reference parts and alternative options found for VS-40HFR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40HFR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S40GR | 400V 40A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-40HFR40 vs S40GR |
VS-41HFR40 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-40HFR40 vs VS-41HFR40 |
VS-40HFR40M | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-40HFR40 vs VS-40HFR40M |
42HFR42M | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-40HFR40 vs 42HFR42M |