-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5621
|
Newark | Schottky Rectifier, 100V, 40A, To-263Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ab, No. Of Pins:3Pins, Forward Voltage Max:980Mv Rohs Compliant: Yes |Vishay VS-43CTQ100S-M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.4700 / $2.4400 | Buy Now |
DISTI #
49Y3391
|
Newark | Schottky - D2Pak |Vishay VS-43CTQ100S-M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.3300 | Buy Now |
DISTI #
VS-43CTQ100S-M3
|
Avnet Americas | Diode Schottky Rectifier 100V 40A 3-Pin D2PAK Tube - Rail/Tube (Alt: VS-43CTQ100S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9665 / $1.2278 | Buy Now |
DISTI #
68AC5621
|
Avnet Americas | Diode Schottky Rectifier 100V 40A 3-Pin D2PAK Tube - Bulk (Alt: 68AC5621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 44 Partner Stock |
|
$1.6600 / $2.4300 | Buy Now |
DISTI #
78-VS-43CTQ100S-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 7101 |
|
$0.9250 / $2.1300 | Buy Now |
DISTI #
E02:0323_08885700
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube Min Qty: 4900 Package Multiple: 50 Lead time: 27 Weeks Date Code: 2412 | Europe - 4900 |
|
$1.0866 | Buy Now |
DISTI #
V36:1790_16257992
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 | Americas - 1060 |
|
$0.8922 / $2.0909 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 2 x 20 A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 / $0.9600 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 2 x 20 A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 / $0.9600 | Buy Now |
|
Bristol Electronics | 1048 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-43CTQ100S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-43CTQ100S-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-43CTQ100S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-43CTQ100S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-43CTQ100STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-43CTQ100S-M3 vs VS-43CTQ100STRL-M3 |
VS-43CTQ100SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-43CTQ100S-M3 vs VS-43CTQ100SPBF |
VS-43CTQ100STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-43CTQ100S-M3 vs VS-43CTQ100STRRPBF |
43CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-43CTQ100S-M3 vs 43CTQ100S |
43CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-43CTQ100S-M3 vs 43CTQ100S |
VS-43CTQ100STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-43CTQ100S-M3 vs VS-43CTQ100STRR-M3 |
43CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-43CTQ100S-M3 vs 43CTQ100S |
43CTQ100STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-43CTQ100S-M3 vs 43CTQ100STRR |