Part Details for VS-50PF120W by Vishay Intertechnologies
Overview of VS-50PF120W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-50PF120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-50PF120W
|
Avnet Americas | Diodes - DO5 PL BRAZ SQR - Rail/Tube (Alt: VS-50PF120W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.0168 | Buy Now |
DISTI #
844-50PF120W
|
Mouser Electronics | Rectifiers 50 Amp 1200 Volt 830 Amp IFSM RoHS: Compliant | 0 |
|
$3.7800 / $6.1300 | Order Now |
DISTI #
VS-50PF120W
|
TTI | Rectifiers 50 Amp 1200 Volt 830 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.1900 / $3.6000 | Buy Now |
DISTI #
VS-50PF120W
|
TME | Diode: rectifying, 1.2kV, 50A, cathode to stud, DO203AB,DO5, 1.4V Min Qty: 1 | 0 |
|
$3.5700 / $5.1900 | RFQ |
Part Details for VS-50PF120W
VS-50PF120W CAD Models
VS-50PF120W Part Data Attributes
|
VS-50PF120W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-50PF120W
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-W1 | |
Non-rep Pk Forward Current-Max | 830 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-50PF120W
This table gives cross-reference parts and alternative options found for VS-50PF120W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-50PF120W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-52PF120 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-50PF120W vs VS-52PF120 |