Part Details for VS-6CWH02FNTRLHM3 by Vishay Intertechnologies
Overview of VS-6CWH02FNTRLHM3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-6CWH02FNTRLHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2325
|
Newark | Freds - D-Pak |Vishay VS-6CWH02FNTRLHM3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 / $0.9220 | Buy Now |
DISTI #
VS-6CWH02FNTRLHM3
|
Avnet Americas | FREDS - D-PAK-E3 - Tape and Reel (Alt: VS-6CWH02FNTRLHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8135 / $1.0335 | Buy Now |
DISTI #
78-VS-6CWH02FNTRLHM3
|
Mouser Electronics | Rectifiers Freds - D-PAK-e3 RoHS: Compliant | 0 |
|
$0.7530 / $0.8090 | Order Now |
|
Bristol Electronics | 1304 |
|
RFQ | ||
|
Quest Components | 1043 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
VS-6CWH02FNTRLHM3
|
TTI | Rectifiers Freds - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
VS-6CWH02FNTRLHM3
|
TME | Diode: rectifying, SMD, 200V, 6A, DPAK, automotive industry Min Qty: 1 | 0 |
|
$0.4570 / $0.8160 | RFQ |
DISTI #
VS-6CWH02FNTRLHM3
|
EBV Elektronik | FREDS - D-PAK-E3 (Alt: VS-6CWH02FNTRLHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-6CWH02FNTRLHM3
VS-6CWH02FNTRLHM3 CAD Models
VS-6CWH02FNTRLHM3 Part Data Attributes
|
VS-6CWH02FNTRLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6CWH02FNTRLHM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-6CWH02FNTRLHM3
This table gives cross-reference parts and alternative options found for VS-6CWH02FNTRLHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWH02FNTRLHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6CWH02FNTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-6CWH02FNTRLHM3 vs VS-6CWH02FNTRRHM3 |